Filter Your Search
1 - 9 of 9 results
|
SR301C224KAR
Kyocera AVX Components
|
$0.3960 | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR301C224KA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR301C224KA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR301C224KARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SR301C224KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | 3015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR301C224KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | 3015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR301C224KA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR301C224KART
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR301C224KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 |