Filter Your Search
1 - 4 of 4 results
|
SR301E474MAA
Kyocera AVX Components
|
$0.3108 | Yes | Yes | Active | 470 nF | 100 V | 20 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR301E474MAATR1
Kyocera AVX Components
|
$0.5816 | Yes | Yes | Active | 470 nF | 100 V | 20 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR301E474MAATRX
Kyocera AVX Components
|
Check for Price | Active | 470 nF | 100 V | 20 % | 3015 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 5.08 mm | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | ||||||||||||||
|
SR301E474MAATR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 20 % | 3015 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | SR30/65(100V,E) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.23.00.60 |