Filter Your Search
1 - 10 of 13 results
|
SRI512-A5S/XXX
STMicroelectronics
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | DIE OR CHIP | STMICROELECTRONICS | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-SB12I/1GE
STMicroelectronics
|
Check for Price | Obsolete | CMOS | 3 V | ASYNCHRONOUS | 1 | OTHER | X-XUUC-N | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE, | unknown | 8542.32.00.51 | EAR99 | 512 bit | EEPROM | 32 | 16 words | 16 | 16X32 | PARALLEL | 3 V | 3.5 V | 2.5 V | |||||||||
|
SRI512-W4/1OF
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | WAFER | STMICROELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-A3T/XXX
STMicroelectronics
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | DIE OR CHIP | STMICROELECTRONICS | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-W4/XXX
STMicroelectronics
|
Check for Price | Active | CMOS | 3 V | ASYNCHRONOUS | 1 | OTHER | X-XUUC-N | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | compliant | 8542.32.00.51 | EAR99 | 512 bit | EEPROM | 16 | 32 words | 32 | 32X16 | SERIAL | 3 V | 3.5 V | 2.5 V | 5 ms | ||||||||
|
SRI512-A4T/XXX
STMicroelectronics
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | DIE OR CHIP | STMICROELECTRONICS | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-A5T/XXX
STMicroelectronics
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | DIE OR CHIP | STMICROELECTRONICS | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-A4S/XXX
STMicroelectronics
|
Check for Price | Obsolete | 3 V | CMOS | TELECOM CIRCUIT | 250 µA | OTHER | Not Qualified | 85 °C | -20 °C | DIE OR CHIP | STMICROELECTRONICS | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SRI512-SBN18/XXX
STMicroelectronics
|
Check for Price | Active | CMOS | 3 V | ASYNCHRONOUS | 1 | OTHER | X-XUUC-N | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | compliant | 8542.32.00.51 | EAR99 | 512 bit | EEPROM | 16 | 32 words | 32 | 32X16 | SERIAL | 3 V | 3.5 V | 2.5 V | 5 ms | ||||||||
|
SRI512-W4/1GE
STMicroelectronics
|
Check for Price | Obsolete | CMOS | 3 V | ASYNCHRONOUS | 1 | OTHER | X-XUUC-N | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE, | unknown | 8542.32.00.51 | EAR99 | 512 bit | EEPROM | 16 | 32 words | 32 | 32X16 | SERIAL | 3 V | 3.5 V | 2.5 V | 5 ms |