Filter Your Search
1 - 1 of 1 results
|
SRP4020TA-220M
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 500 mΩ | 20 % | YES | 100 kHz | 1.2 A | 12 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |