Filter Your Search
1 - 2 of 2 results
|
SRR0604-470KL
Bourns Inc
|
$0.5541 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 360 mΩ | 10 % | YES | 1 kHz | 600 mA | 18 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0604-470K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 350 mΩ | 10 % | YES | 1 kHz | 800 mA | 18 MHz | FERRITE | 15 | 2626 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 4.8 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 |