Filter Your Search
1 - 1 of 1 results
|
SST39VF3201-90-4C-VB
Microchip Technology Inc
|
Check for Price | Not Recommended | 33.5544 Mbit | 16 | 2K | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1K | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-XUUC-N | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE, | unknown | EAR99 | 8542.32.00.51 |