Filter Your Search
1 - 2 of 2 results
|
SSW-103-04-F-P
Samtec Inc
|
$1.0600 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
SSW-103-04-F-P-RA
Samtec Inc
|
$1.1600 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |