Filter Your Search
1 - 6 of 6 results
|
SSW-113-22-S-S
Samtec Inc
|
$2.6300 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | .834 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.335 inch | 1.32 inch | 0.194 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SSW-113-22-S-S-VS-TR
Samtec Inc
|
$2.7864 | Yes | Yes | Active | 13 | 1 | 5.08 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 30u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 1.32 inch | SAMTEC INC | compliant | |||||||||
|
SSW-113-22-S-S-VS-P-TR
Samtec Inc
|
$3.0903 | Yes | Yes | Active | 13 | 1 | 5.08 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 30u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 1.32 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SSW-113-22-S-S-VS
Samtec Inc
|
$3.8433 | Yes | Yes | Active | 13 | 1 | 5.08 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 30u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 1.32 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||
|
SSW-113-22-S-S-VS-P-FR
Samtec Inc
|
Check for Price | Active | 13 | 1 | 5.08 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 30u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 1.32 inch | SAMTEC INC | unknown | ||||||||||||||||||
|
SSW-113-22-S-S-VS-FR
Samtec Inc
|
Check for Price | Active | 13 | 1 | 5.08 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.43 mm | 30u inch | SURFACE MOUNT | 0.095 inch | 0.385 inch | 1.32 inch | SAMTEC INC | unknown |