Filter Your Search
1 - 2 of 2 results
|
SSW-121-01-G-D
Samtec Inc
|
$5.6201 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 2.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
SSW-121-01-G-D-LL
Samtec Inc
|
$6.2700 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 20u inch | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |