Filter Your Search
1 - 4 of 4 results
|
SSW-122-02-G-Q
Samtec Inc
|
$7.1674 | Yes | Yes | Active | 44 | 2 | 2.54 mm | 3 | 4.7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.295 inch | 2.22 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
SSW-122-02-G-Q-031
Samtec Inc
|
$7.2700 | Active | 43 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
SSW-122-02-G-Q-RA
Samtec Inc
|
$7.6600 | Yes | Yes | Active | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 4.7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 20u inch | SOLDER | 0.295 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
SSW-122-02-G-Q-RA-044
Samtec Inc
|
$7.9600 | Yes | Active | 43 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 20u inch | SOLDER | 0.295 inch | 0.335 inch | 2.22 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |