Filter Your Search
1 - 10 of 3,421 results
|
ST10003B
US Sensor
|
$0.6765 | Transferred | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 65 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10003B
Littelfuse Inc
|
$1.0558 | Yes | Obsolete | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 2 | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | compliant | LITTELFUSE | Radial | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10005B
US Sensor
|
$1.7640 | Transferred | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 65 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10010B
US Sensor
|
$2.7125 | Transferred | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 65 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10010B
Littelfuse Inc
|
$3.3024 | Obsolete | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10U
Switchcraft Conxall
|
$5.3255 | Active | 105 °C | -40 °C | SWITCHCRAFT INC | compliant | EAR99 | 8536.69.40.20 | Switchcraft | 1.145 inch | 0.47 inch | JACK | DC POWER JACK | POLYETHYLENE | CABLE AND PANEL | GENERAL PURPOSE | 1.93 mm | 11 A | 24 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10UC
Switchcraft Conxall
|
$7.0410 | Yes | Active | 105 °C | -40 °C | SWITCHCRAFT INC | compliant | Switchcraft | 1.96 inch | JACK | DC POWER JACK | POLYETHYLENE | CABLE | GENERAL PURPOSE | 2.032 mm | 11 A | 24 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST10F272M-4T3
STMicroelectronics
|
$15.3450 | Yes | Active | CMOS | YES | e3 | 125 °C | -40 °C | 144 | SQUARE | MATTE TIN | STMICROELECTRONICS | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT LQFP-144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | FLATPACK, LOW PROFILE, FINE PITCH | QFP | 144 | YES | 24 | 16 | ST10 | 40 MHz | NO | NO | 16 | S-PQFP-G144 | 20 mm | 3 | 111 | 32 | YES | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | 260 | Not Qualified | 20480 | 65536 | FLASH | 1.6 mm | 40 rpm | 5.5 V | 4.5 V | 5 V | AUTOMOTIVE | GULL WING | 500 µm | QUAD | 40 | 20 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||||
|
ST10F276-6QR3
STMicroelectronics
|
$16.7200 | Not Recommended | CMOS | YES | e3 | 125 °C | -40 °C | 144 | SQUARE | Matte Tin (Sn) - annealed | STMICROELECTRONICS | QFP, QFP144,1.2SQ | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | FLATPACK | QFP | 144 | YES | 24 | 16 | ST10 | 12 MHz | NO | NO | 16 | S-PQFP-G144 | 28 mm | 3 | 111 | 32 | YES | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | 245 | Not Qualified | 2048 | 212992 | FLASH | 4.07 mm | 64 rpm | 5.5 V | 4.5 V | 5 V | AUTOMOTIVE | GULL WING | 650 µm | QUAD | 30 | 28 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||
|
ST105C396MAM02
Kyocera AVX Components
|
$18.5150 | No | Active | 2119 | 15% ppm/°C | 125 °C | -55 °C | 2 | AVX CORP | , 2119 | not_compliant | EAR99 | SMT | 5.33 mm | 4.83 mm | 39 µF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | 20 % | 20 % | 50 V | X7R |