Filter Your Search
1 - 2 of 2 results
|
ST24C08M6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
ST24C08M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 |