Filter Your Search
1 - 1 of 1 results
|
ST25C02AB1
STMicroelectronics
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |