Filter Your Search
1 - 2 of 2 results
|
ST72124J2B1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | not_compliant | 8542.31.00.01 | ||||
|
ST72124J2B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 |