Filter Your Search
1 - 3 of 3 results
|
ST72F561R9TCTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 | |||
|
ST72F561R9TCTRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 | |||
|
ST72F561R9TCTRS
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 50 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |