Filter Your Search
1 - 1 of 1 results
![]() |
ST72F63BK4M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 | 34 | unknown | 8542.31.00.01 | STMicroelectronics |