Filter Your Search
1 - 10 of 448 results
|
50ML4.7MEFC4X7
Rubycon Corporation
|
$0.0821 | Yes | Yes | End Of Life | 4.7 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.35 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
50ML1MEFC4X5
Rubycon Corporation
|
$0.0828 | Yes | Yes | Obsolete | 1 µF | 50 V | 8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
50ML10MEFC5X7
Rubycon Corporation
|
$0.0830 | Yes | Obsolete | 10 µF | 50 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
50ML4R7MEFC4X7
Rubycon Corporation
|
$0.0962 | Yes | Obsolete | 4.7 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
50ML10MEFCTZ5X7
Rubycon Corporation
|
$0.0992 | Yes | Yes | Obsolete | 10 µF | 50 V | 30 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||||||||
|
50ML22MEFC8X5
Rubycon Corporation
|
$0.1086 | Yes | Yes | Obsolete | 22 µF | 50 V | 62 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 8 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
50ML2R2MEFC4X5
Rubycon Corporation
|
$0.1205 | Yes | Obsolete | 2.2 µF | 50 V | 11 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
50ML120MEFC10X9
Rubycon Corporation
|
$0.1606 | Yes | Yes | Active | 120 µF | 50 V | 315 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
475CKE450MLN
Illinois Capacitor Inc
|
$0.1698 | Yes | Yes | Transferred | 4.7 µF | 450 V | 32 mA | 20 % | 70.5832 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 103.45 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||
|
226CKE250MLU
Illinois Capacitor Inc
|
$0.3007 | Yes | Yes | Transferred | 22 µF | 250 V | 105 mA | 20 % | 11.3094 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 205 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR |