Filter Your Search
1 - 1 of 1 results
|
STK554U362C-E
onsemi
|
$12.5450 | Yes | End Of Life | 15 V | NO | 20 A | AC MOTOR CONTROLLER | HYBRID | 1 | 4 mA | 16.5 V | 13.5 V | INDUSTRIAL | R-XSMA-T21 | Not Qualified | e3 | 100 °C | -40 °C | 21 | UNSPECIFIED | ZIP | ZIP21/29H,.2,1.1FL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 62 mm | 5.7 mm | 21.8 mm | ONSEMI | SIP29 56x21.8 | SIP-29/21 | 127EZ | compliant | EAR99 | 8542.39.00.01 | onsemi |