Filter Your Search
1 - 4 of 4 results
|
E-STLC3055N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | BCDMOS | DIGITAL SLIC | CONSTANT CURRENT | -74 V | 2-4 CONVERSION | 1 | 26 dB | 90 µA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM PITCH, ROHS COMPLIANT, TQFP-44 | 44 | unknown | 8542.39.00.01 | STMicroelectronics | |||
|
STLC3055N
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 6 V | BCDMOS | DIGITAL SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 26 dB | 90 µA | INDUSTRIAL | S-PQFP-G44 | e4 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.39.00.01 | |||||||
|
STLC3055Q
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | BCDMOS | DIGITAL SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 26 dB | 140 µA | INDUSTRIAL | S-PQFP-G44 | e4 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | compliant | 8542.39.00.01 | ||||||||
|
STLC3055QTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | BCDMOS | DIGITAL SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 26 dB | 140 µA | INDUSTRIAL | S-PQFP-G44 | e4 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | compliant | 8542.39.00.01 |