Filter Your Search
1 - 4 of 4 results
|
STM32F042K6U6
STMicroelectronics
|
$1.1032 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 28 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 23.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32F042K6U6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 28 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32F042K6U6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 28 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
STM32F042K6U6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 5 | 8 | YES | FLASH | 23.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |