Filter Your Search
1 - 3 of 3 results
|
STM32G474VCH3TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 262144 | 131072 | CORTEX-M4 | 48 MHz | 86 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PBGA-B100 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 8 mm | STMICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32G474VCH3XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 262144 | 131072 | CORTEX-M4 | 48 MHz | 86 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PBGA-B100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 8 mm | STMICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32G474VCH3
STMicroelectronics
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | unknown | 8542.31.00.01 | STMicroelectronics | 2020-03-31 |