Filter Your Search
1 - 4 of 4 results
|
STPS1H100A
STMicroelectronics
|
$0.1032 | Yes | Active | 1 A | 860 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
STPS1H100AF
STMicroelectronics
|
$0.2144 | Yes | Active | 1 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-221AC | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | STMICROELECTRONICS | DO-221AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS1H100AY
STMicroelectronics
|
$0.2955 | Yes | Active | 1 A | 860 mV | 4 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STPS1H100AFN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 860 mV | 4 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | POWER | 50 A | 1 | 100 V | R-PDSO-F2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | 2019-10-09 |