Filter Your Search
1 - 3 of 3 results
![]() |
STPS30L60CWPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 30 A | 800 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.02 kA | 1 | Not Qualified | R-PSFM-T3 | TO-247AC | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | PLASTIC, TO-3P, 3 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
STPS30L60CWPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 A | 800 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.02 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | ||||||||||
|
VS-STPS30L60CWPBF
Vishay Semiconductors
|
Check for Price | Lifetime Buy | 800 mV | 480 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 |