Filter Your Search
1 - 2 of 2 results
![]() |
STV5348/H
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 8 | 6 | 625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||
![]() |
STV5348H
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | NO | 1 | 8 | 6 | 625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | DIP | DIP, | 28 | unknown |