Filter Your Search
1 - 2 of 2 results
|
SY88345BLMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | BIPOLAR | ATM/SONET/SDH SUPPORT CIRCUIT | SDH; SONET | 1 | 65 µA | INDUSTRIAL | S-XQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 950 µm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | compliant | 8542.39.00.01 | ||
|
SY88345BLMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | BIPOLAR | ATM/SONET/SDH SUPPORT CIRCUIT | SDH; SONET | 1 | 65 µA | INDUSTRIAL | S-XQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 950 µm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | compliant | 8542.39.00.01 |