Filter Your Search
1 - 1 of 1 results
|
SZNSP4201MR6T1G
onsemi
|
Check for Price | Yes | Active | 12 V | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | 5 V | R-PDSO-G6 | e3 | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TSOP-6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |