Filter Your Search
1 - 2 of 2 results
|
T101SHAQE
C&K
|
$0.4785 | Yes | Active | 2 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
T101SHAQE
ITT Interconnect Solutions
|
Check for Price | Transferred | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.19 inch | UNTHREADED | COPPER ALLOY | SILVER | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.37 inch | 5.08 mm | 24.4602 mm | 8.128 mm | 0.24 inch | 0.15 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |