Filter Your Search
1 - 7 of 7 results
![]() |
T491C476K010ATAUTO
KEMET Corporation
|
$0.3549 | Yes | Active | 47 µF | 10 V | 10 % | 2312 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4.7 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
![]() |
T491C476K010AT
KEMET Corporation
|
$0.3802 | Yes | Yes | Active | 47 µF | 10 V | 121 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
![]() |
T491C476K010ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 10 V | 121.2 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491C476K010AT
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 10 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reels Available on Special Request | 4.7 µA | 0.06 | 10ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491C476K010ATC-7280
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 10 V | 10 % | 2312 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
![]() |
T491C476K010ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||||
![]() |
T491C476K010AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 121 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | KEMET |