Filter Your Search
1 - 2 of 2 results
|
T495C106M025ATE450
KEMET Corporation
|
$0.9359 | Yes | Yes | Active | 10 µF | 25 V | 198 mA | 20 % | 2413 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495C106M025ATE4507280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 198 mA | 20 % | 2413 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET |