Filter Your Search
1 - 9 of 9 results
|
T495D227M006ASE050
KEMET Corporation
|
Check for Price | Active | 220 µF | 6.3 V | 692.8 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T495D227M006AS
KEMET Corporation
|
Check for Price | No | Yes | Obsolete | 220 µF | 6.3 V | 1.102 A | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.2 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T495D227M006AS4095
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 1.102 A | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.2 µA | T495(OLD) | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T495D227M006AS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 1.2 A | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495 | 13.2 µA | T495 | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495D227M006ASA800
KEMET Corporation
|
Check for Price | Active | 220 µF | 6.3 V | 173.2 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T495D227M006ASA100
KEMET Corporation
|
Check for Price | Active | 220 µF | 6.3 V | 490 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T495D227M006ASE100
KEMET Corporation
|
Check for Price | Obsolete | 220 µF | 6.3 V | 1.102 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T495D227M006AS
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 6.3 V | 1.2 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495 | 13.2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T495D227M006ASE045
KEMET Corporation
|
Check for Price | Obsolete | 220 µF | 6.3 V | 1.643 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.2 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |