Filter Your Search
1 - 3 of 3 results
|
T510E107K025AHE050
KEMET Corporation
|
$7.5146 | No | No | Active | 100 µF | 25 V | 955 mA | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T510E107K025AHE050C-7280
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 25 V | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | |||||||||||||
|
T510E107K025AHE0507280
KEMET Corporation
|
Check for Price | No | No | Active | 100 µF | 25 V | 955 mA | 10 % | 2924 | 50 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 |