Filter Your Search
1 - 3 of 3 results
|
T520D477M004ASE0157280
KEMET Corporation
|
Check for Price | Active | 470 µF | 4 V | 1.8525 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 188 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T520D477M004ASE015C-7280
KEMET Corporation
|
Check for Price | Obsolete | 470 µF | 4 V | 1 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
T520D477M004ASE015
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 4 V | 1 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 188 µA | T520(D,4V) | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |