Filter Your Search
1 - 2 of 2 results
|
T54LS373D2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
T54LS373D2
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | 3-STATE | D LATCH | TTL | 12 mA | 40 mA | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |