Filter Your Search
1 - 1 of 1 results
|
T591B107M006ATE0707280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 347.5 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET |