Filter Your Search
1 - 2 of 2 results
|
T6YA473KT20
Vishay Intertechnologies
|
$10.5272 | Yes | Yes | Active | 47 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 108.4 V | e3 | CECC41100-005 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 14 | TUBE | Matte Tin (Sn) | WIRE | 4 mm | 6.8 mm | 6.9 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.50 | Vishay | ||||
|
T6YA473KT20
Vishay Sfernice
|
Check for Price | Yes | Transferred | 47 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | T6 | 70 °C | NO | e3 | 155 °C | -55 °C | VERTICAL | 3 | 13 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | VISHAY SFERNICE | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Vishay |