Filter Your Search
1 - 6 of 6 results
|
T74LS00D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||
|
T74LS00D1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
T74LS00C1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | QCCJ | 15 pF | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
T74LS00M1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||
|
T74LS00B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
T74LS00B1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 |