Filter Your Search
1 - 1 of 1 results
|
T9-MS2-32E
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 18 A | 28 V | 20000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 18A@28VDC | 11 A | 115 V | e4 | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SILVER | SCREW | 23.11 mm | 34.8 mm | 34.04 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 |