Filter Your Search
1 - 2 of 2 results
|
T95R226K050HZAS
Vishay Sprague
|
$5.2070 | Yes | Obsolete | 22 µF | 50 V | 10 % | 2824 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T95 | 11 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 2824 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T95R226K050HZAS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 µF | 50 V | 10 % | 2824 | 390 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | EAR99 | 8532.21.00.50 |