Filter Your Search
1 - 2 of 2 results
|
TA006TCM686MBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | 1411 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA006TCM686MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | 1411 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 |