Filter Your Search
1 - 10 of 99 results
|
TA-15.000MBD-T
TXC Corporation
|
$1.0365 | Yes | Yes | Obsolete | 15 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||
|
ASTMHTA-15.000MHZ-AC-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||||||
|
TA-150.000MBD-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||||||
|
ASTMHTA-15.000MHZ-XJ-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||
|
ASTMHTA-15.000MHZ-AC-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 50 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||
|
TA-150.000MBD-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||||||
|
ASTMHTA-15.000MHZ-ZR-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||||||
|
ASTMHTA-15.000MHZ-ZR-N-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 25 % | 15 pF | LVCMOS | TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||
|
TA1500E
Daykin Electric Corp
|
Check for Price | Obsolete | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.32.00.00 | 1 | POWER TRANSFORMER | 1500 VA | |||||||||||||||||||||||||||||
|
ASTMHTA-15.000MHZ-ZR-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 25 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |