Filter Your Search
1 - 1 of 1 results
|
TA78L05FF
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 V | 7 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |