Filter Your Search
1 - 10 of 14 results
|
EKMG500ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 50 V | 6.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
EKMG351ETBR47MF11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 350 V | 11 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56.45 µA | 0.24 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
EKMG451ETBR47MJC5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 450 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 61.15 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
BKME500ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 50 V | 7 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
BSME101ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 14 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
ESMG101ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 100 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
ESMG500ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 50 V | 6.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
EKY-500ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 50 V | 6.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 3 µA | 0.1 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||||
|
ESMG451ETBR47MJC5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 450 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 61.15 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||
|
EKMG101ETBR47ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 100 V | 7.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |