Filter Your Search
1 - 1 of 1 results
|
TBWD226K025LSSB0945
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 390 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TBW | 5.5 µA | TBW | 0.06 | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |