Filter Your Search
1 - 2 of 2 results
|
TC1073-2.85VCH713
Microchip Technology Inc
|
$0.3400 | Yes | Yes | Active | 6 V | 3.85 V | 2.85 V | 180 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 0.009975 % | 0.057 % | 1 | 2.9213 V | 2.7788 V | CMOS | 2.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TC1073-2.85VCH713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 3.85 V | 2.85 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.92 V | 2.78 V | CMOS | 2.5 % | R-PDSO-G6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | Fixed,Positive,Single Output,Ldo |