Filter Your Search
1 - 1 of 1 results
|
TC4422AVAT
Microchip Technology Inc
|
$2.2741 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 10 A | 100 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 18 V | 4.5 V | 18 V | 4.5 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 14.99 mm | 4.445 mm | MICROCHIP TECHNOLOGY INC | SFM | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip |