Filter Your Search
1 - 1 of 1 results
|
TC531000CF-15
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 45 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | 0.450 INCH, PLASTIC, SOP-28 | 28 | unknown | EAR99 | 8542.32.00.71 |