Filter Your Search
1 - 3 of 3 results
|
TC5316210BF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | TOSHIBA CORP | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC5316210BP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 53.2 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC5316210BFT
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP | 0.400 INCH, PLASTIC, TSOP-44 | 44 | unknown | EAR99 | 8542.32.00.71 |