Filter Your Search
1 - 2 of 2 results
|
TC551001CFI-70
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | 32 | unknown | |||||||
|
TC551001CFI-70L
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | 32 | unknown |