Filter Your Search
1 - 2 of 2 results
|
TC74HC04AP(F)
Toshiba America Electronic Components
|
$0.2092 | Yes | Yes | Active | 5 V | 95 ns | 19 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | PURE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Toshiba | ||||
|
TC74HC04APF
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 4.5 V | 95 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14 | 14 | unknown | Toshiba |