Filter Your Search
1 - 4 of 4 results
|
TC7660IJA
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 1.5 V | -1.5 V | 10 V | 20 mA | 180 µA | NO | INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-GDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
TC7660IJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 10 V | 1.5 V | 500 µA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | R-GDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TC7660IJAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1.5 V | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-GDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TC7660IJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 10 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-8 | unknown |